STPS30M120STN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 645
Unit Price: RM6.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13
Unit Price: RM9.57000
Datasheet
Diode 120 V 30A Through Hole TO-220AB Narrow Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 30A Through Hole TO-220AB Narrow Leads
TO-220AB Narrow Leads

STPS30M120STN

DigiKey Part Number
497-13133-5-ND
Manufacturer
Manufacturer Product Number
STPS30M120STN
Description
DIODE SCHOTTKY 120V 30A TO220AB
Customer Reference
Detailed Description
Diode 120 V 30A Through Hole TO-220AB Narrow Leads
Datasheet
 Datasheet
EDA/CAD Models
STPS30M120STN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
345 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AB Narrow Leads
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes