
STPST5H100SF | |
|---|---|
DigiKey Part Number | 497-STPST5H100SFTR-ND - Tape & Reel (TR) 497-STPST5H100SFCT-ND - Cut Tape (CT) 497-STPST5H100SFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100SF |
Description | DIODE SCHOTTKY 100V 5A TO277A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 11.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.08000 | RM20.80 |
| 100 | RM1.55080 | RM155.08 |
| 500 | RM1.19358 | RM596.79 |
| 1,000 | RM1.04828 | RM1,048.28 |
| 2,000 | RM0.98159 | RM1,963.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM0.89324 | RM5,359.44 |
| 12,000 | RM0.82346 | RM9,881.52 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

