STR710FZ1T6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 29
Unit Price: RM37.04000
Datasheet
ARM7® STR7 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8 + 16K) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR710FZ1T6

DigiKey Part Number
497-4510-ND
Manufacturer
Manufacturer Product Number
STR710FZ1T6
Description
IC MCU 32BIT 128KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 66MHz 128KB (128K x 8 + 16K) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR710FZ1T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
32-Bit
Speed
66MHz
Connectivity
CANbus, EBI/EMI, HDLC, I2C, SmartCard, SPI, UART/USART, USB
Peripherals
PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 4x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes