STS11N3LLH5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6,176
Unit Price: RM3.39000
Datasheet

Similar


onsemi
In Stock: 8,084
Unit Price: RM4.77000
Datasheet

Similar


onsemi
In Stock: 5,982
Unit Price: RM3.62000
Datasheet

Similar


Infineon Technologies
In Stock: 97
Unit Price: RM6.78000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM6.46000
Datasheet

Similar


Infineon Technologies
In Stock: 35,328
Unit Price: RM3.90000
Datasheet

Similar


Infineon Technologies
In Stock: 31,257
Unit Price: RM4.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,579
Unit Price: RM8.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,986
Unit Price: RM7.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,595
Unit Price: RM6.86000
Datasheet
N-Channel 30 V 11A (Tc) 2.7W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 11A (Tc) 2.7W (Tc) Surface Mount 8-SOIC
Motor Control in Electric Vehicles

STS11N3LLH5

DigiKey Part Number
497-10310-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS11N3LLH5
Description
MOSFET N-CH 30V 11A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 11A (Tc) 2.7W (Tc) Surface Mount 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
+22V, -20V
Input Capacitance (Ciss) (Max) @ Vds
724 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes