
STSID140-12 | |
|---|---|
DigiKey Part Number | 497-STSID140-12TR-ND - Tape & Reel (TR) 497-STSID140-12CT-ND - Cut Tape (CT) 497-STSID140-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSID140-12 |
Description | SURFACE MOUNT ISOLATED THYRISTOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 40mA Gate Driver Magnetic Coupling 1250Vrms 1 Channel 8-DFN (5.35x3.45) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1250Vrms | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | 40mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.14V ~ 3.47V | |
Grade | - | |
Qualification | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN | |
Supplier Device Package | 8-DFN (5.35x3.45) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM8.46300 | RM84.63 |
| 25 | RM7.74760 | RM193.69 |
| 100 | RM6.96000 | RM696.00 |
| 250 | RM6.58484 | RM1,646.21 |
| 500 | RM6.35852 | RM3,179.26 |
| 1,000 | RM6.17225 | RM6,172.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM5.94220 | RM17,826.60 |
| 6,000 | RM5.82968 | RM34,978.08 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |

