
STT4P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15521-2-ND - Tape & Reel (TR) 497-15521-1-ND - Cut Tape (CT) 497-15521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STT4P3LLH6 |
Description | MOSFET P-CH 30V 4A SOT23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1.6W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STT4P3LLH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 639 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.35000 | RM3.35 |
| 10 | RM2.08400 | RM20.84 |
| 100 | RM1.34950 | RM134.95 |
| 500 | RM1.03330 | RM516.65 |
| 1,000 | RM0.93130 | RM931.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.80168 | RM2,405.04 |
| 6,000 | RM0.73639 | RM4,418.34 |
| 9,000 | RM0.70312 | RM6,328.08 |
| 15,000 | RM0.66574 | RM9,986.10 |
| 21,000 | RM0.64361 | RM13,515.81 |
| 30,000 | RM0.63040 | RM18,912.00 |
| Unit Price without VAT: | RM3.35000 |
|---|---|
| Unit Price with VAT: | RM3.68500 |





