STTA806DI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 411
Unit Price: RM3.47000
Datasheet

Similar


Power Integrations
In Stock: 644
Unit Price: RM2.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.43477
Datasheet

Similar


Power Integrations
In Stock: 307
Unit Price: RM3.47000
Datasheet

Similar


SMC Diode Solutions
In Stock: 958
Unit Price: RM4.37000
Datasheet
Diode 600 V 8A Through Hole TO-220AC ins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTA806DI

DigiKey Part Number
497-2399-ND
Manufacturer
Manufacturer Product Number
STTA806DI
Description
DIODE STD 600V 8A TO220AC INS
Customer Reference
Detailed Description
Diode 600 V 8A Through Hole TO-220AC ins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
52 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC ins
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes