


TN5015H-6G-TR | |
|---|---|
DigiKey Part Number | 497-17605-2-ND - Tape & Reel (TR) 497-17605-1-ND - Cut Tape (CT) 497-17605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN5015H-6G-TR |
Description | SCR 600V 50A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 50 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TN5015H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.65 V | |
Current - On State (It (AV)) (Max) | 30 A | |
Current - On State (It (RMS)) (Max) | 50 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 493A, 450A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM7.26900 | RM72.69 |
| 100 | RM5.00970 | RM500.97 |
| 500 | RM4.12202 | RM2,061.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.73232 | RM3,732.32 |
| 2,000 | RM3.47112 | RM6,942.24 |
| 3,000 | RM3.36766 | RM10,102.98 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |











