
SMCJ24CA-TR | |
|---|---|
DigiKey Part Number | 497-15788-2-ND - Tape & Reel (TR) 497-15788-1-ND - Cut Tape (CT) 497-15788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA-TR |
Description | TVS DIODE 24VWM 50VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 200A (8/20µs) Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 200A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.65000 | RM4.65 |
| 10 | RM2.41900 | RM24.19 |
| 100 | RM1.76910 | RM176.91 |
| 500 | RM1.45386 | RM726.93 |
| 1,000 | RM1.33172 | RM1,331.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.00864 | RM2,521.60 |
| 5,000 | RM0.99879 | RM4,993.95 |
| Unit Price without VAT: | RM4.65000 |
|---|---|
| Unit Price with VAT: | RM5.11500 |

