
STTH5L04DEE-TR | |
|---|---|
DigiKey Part Number | 497-13334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STTH5L04DEE-TR |
Description | DIODE STANDARD 400V 5A POWERFLAT |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount PowerFlat™ (3.3x3.3) |
EDA/CAD Models | STTH5L04DEE-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerFlat™ (3.3x3.3) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |

