
STTH5R06B-TR | |
|---|---|
DigiKey Part Number | 497-5412-2-ND - Tape & Reel (TR) 497-5412-1-ND - Cut Tape (CT) 497-5412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5R06B-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5R06B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.49300 | RM14.93 |
| 100 | RM1.47280 | RM147.28 |
| 500 | RM1.33764 | RM668.82 |
| 1,000 | RM1.24906 | RM1,249.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.08240 | RM2,706.00 |
| 5,000 | RM1.02155 | RM5,107.75 |
| 7,500 | RM0.99449 | RM7,458.68 |
| 12,500 | RM0.90571 | RM11,321.38 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

