
STTH80S06W | |
|---|---|
DigiKey Part Number | 497-16023-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH80S06W |
Description | DIODE STANDARD 600V 80A DO247 |
Customer Reference | |
Detailed Description | Diode 600 V 80A Through Hole DO-247 |
EDA/CAD Models | STTH80S06W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |

