STW36NM60N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 233
Unit Price: RM42.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM18.02550

Similar


Infineon Technologies
In Stock: 0
Unit Price: RM33.02000
Datasheet

Similar


Infineon Technologies
In Stock: 750
Unit Price: RM30.89000
Datasheet

Similar


Infineon Technologies
In Stock: 93
Unit Price: RM21.83000
Datasheet

Similar


IXYS
In Stock: 3,889
Unit Price: RM37.04000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: RM154.25000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM64.60273
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: RM41.28437
Datasheet

Similar


IXYS
In Stock: 38
Unit Price: RM112.33000
Datasheet

Similar


Rohm Semiconductor
In Stock: 443
Unit Price: RM28.05000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM12.27310
Datasheet

Similar


Infineon Technologies
In Stock: 524
Unit Price: RM39.79000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: RM31.01000
Datasheet
N-Channel 600 V 29A (Tc) 210W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW36NM60N

DigiKey Part Number
497-12369-ND
Manufacturer
Manufacturer Product Number
STW36NM60N
Description
MOSFET N-CH 600V 29A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 29A (Tc) 210W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
105mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
83.6 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2722 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
210W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes