STW29NK50Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 170
Unit Price: RM36.41000
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: RM58.71000
Datasheet

Similar


onsemi
In Stock: 3,721
Unit Price: RM40.78000
Datasheet
N-Channel 500 V 31A (Tc) 350W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW29NK50Z

DigiKey Part Number
497-4425-5-ND
Manufacturer
Manufacturer Product Number
STW29NK50Z
Description
MOSFET N-CH 500V 31A TO247-3
Customer Reference
Detailed Description
N-Channel 500 V 31A (Tc) 350W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STW29NK50Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
266 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
6110 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes