
STWLC33JR | |
|---|---|
DigiKey Part Number | 497-17649-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STWLC33JR |
Description | IC WIRELESS POWER RECEIVER 52CSP |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 52-CSP (3.97x2.67) |
EDA/CAD Models | STWLC33JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFBGA, WLCSP | |
Supplier Device Package | 52-CSP (3.97x2.67) | |
Base Product Number |


