
T1210T-8G-TR | |
|---|---|
DigiKey Part Number | 497-T1210T-8G-TR-ND - Tape & Reel (TR) 497-T1210T-8G-CT-ND - Cut Tape (CT) 497-T1210T-8G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1210T-8G-TR |
Description | TRIAC SENS GATE 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1210T-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.65600 | RM36.56 |
| 100 | RM2.43100 | RM243.10 |
| 500 | RM1.90468 | RM952.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.73522 | RM1,735.22 |
| 2,000 | RM1.59265 | RM3,185.30 |
| 3,000 | RM1.52000 | RM4,560.00 |
| 5,000 | RM1.43838 | RM7,191.90 |
| 7,000 | RM1.39005 | RM9,730.35 |
| 10,000 | RM1.35191 | RM13,519.10 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

