


T810-600G-TR | |
|---|---|
DigiKey Part Number | 497-6597-2-ND - Tape & Reel (TR) 497-6597-1-ND - Cut Tape (CT) 497-6597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T810-600G-TR |
Description | TRIAC SENS GATE 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T810-600G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM3.53400 | RM35.34 |
| 100 | RM2.34350 | RM234.35 |
| 500 | RM1.83344 | RM916.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.66918 | RM1,669.18 |
| 2,000 | RM1.53099 | RM3,061.98 |
| 3,000 | RM1.46058 | RM4,381.74 |
| 5,000 | RM1.38147 | RM6,907.35 |
| 7,000 | RM1.33462 | RM9,342.34 |
| 10,000 | RM1.28986 | RM12,898.60 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |

