Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7492PETR

DigiKey Part Number
TDA7492PETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7492PETR
Description
IC AMP D STEREO 41W POWERSSO36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
TDA7492PETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
41W x 2 @ 6Ohm
Voltage - Supply
7V ~ 26V
Features
Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
PowerSSO-36 EPD
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM14.55944RM14,559.44
2,000RM14.24980RM28,499.60
Manufacturers Standard Package
Unit Price without VAT:RM14.55944
Unit Price with VAT:RM16.01538