Power Switch/Driver 1:1 Bipolar 1A 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1747FP

DigiKey Part Number
497-5421-5-ND
Manufacturer
Manufacturer Product Number
TDE1747FP
Description
IC PWR DRIVER BIPOLAR 1:1 14SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 1A 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TDE1747FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
Bipolar
Interface
On/Off
Voltage - Load
10V ~ 45V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
-
Input Type
Inverting, Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM22.77000RM22.77
10RM17.45000RM174.50
50RM15.31240RM765.62
100RM14.64970RM1,464.97
250RM13.95028RM3,487.57
500RM13.52870RM6,764.35
1,000RM13.18182RM13,181.82
2,500RM12.81548RM32,038.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM22.77000
Unit Price with VAT:RM25.04700