TL062ACN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 32,929
Unit Price: RM3.59000
Datasheet

Similar


Texas Instruments
In Stock: 2,075
Unit Price: RM1.26000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.90000
Datasheet

Similar


Texas Instruments
In Stock: 1,335
Unit Price: RM1.18000
Datasheet

Similar


Texas Instruments
In Stock: 20,751
Unit Price: RM3.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: RM31.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 71
Unit Price: RM28.49000
Datasheet

Similar


Texas Instruments
In Stock: 61
Unit Price: RM16.71000
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: RM10.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 491
Unit Price: RM12.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 61,680
Unit Price: RM13.75000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 417,448
Unit Price: RM3.59000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 292,449
Unit Price: RM3.82000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM3.27000
Datasheet
J-FET Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062ACN

DigiKey Part Number
TL062ACN-ND
Manufacturer
Manufacturer Product Number
TL062ACN
Description
IC OPAMP JFET 2 CIRC 8MINI DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TL062ACN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes