
TN3015H-6I | |
|---|---|
DigiKey Part Number | 497-TN3015H-6I-ND |
Manufacturer | |
Manufacturer Product Number | TN3015H-6I |
Description | SCR 600V 30A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 30 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN3015H-6I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 270A, 295A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.46900 | RM54.69 |
| 100 | RM3.71150 | RM371.15 |
| 500 | RM2.95830 | RM1,479.15 |
| 1,000 | RM2.71616 | RM2,716.16 |
| 2,000 | RM2.51250 | RM5,025.00 |
| 5,000 | RM2.31377 | RM11,568.85 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

