Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV631IYLT | |
|---|---|
DigiKey Part Number | 497-13680-2-ND - Tape & Reel (TR) 497-13680-1-ND - Cut Tape (CT) 497-13680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM4.49600 | RM44.96 |
| 25 | RM4.08360 | RM102.09 |
| 100 | RM3.62760 | RM362.76 |
| 250 | RM3.41064 | RM852.66 |
| 500 | RM3.27982 | RM1,639.91 |
| 1,000 | RM3.17213 | RM3,172.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.03912 | RM9,117.36 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |




