
TS391RIYLT | |
|---|---|
DigiKey Part Number | 497-TS391RIYLTTR-ND - Tape & Reel (TR) 497-TS391RIYLTCT-ND - Cut Tape (CT) 497-TS391RIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391RIYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391RIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, DTL, ECL, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1.25mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| 10 | RM2.94300 | RM29.43 |
| 25 | RM2.65720 | RM66.43 |
| 100 | RM2.34190 | RM234.19 |
| 250 | RM2.19204 | RM548.01 |
| 500 | RM2.10168 | RM1,050.84 |
| 1,000 | RM2.02729 | RM2,027.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.93538 | RM5,806.14 |
| 6,000 | RM1.89041 | RM11,342.46 |
| 9,000 | RM1.86788 | RM16,810.92 |
| 15,000 | RM1.84293 | RM27,643.95 |
| 21,000 | RM1.82835 | RM38,395.35 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |

