Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4995EIJT

DigiKey Part Number
497-6101-2-ND - Tape & Reel (TR)
497-6101-1-ND - Cut Tape (CT)
497-6101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4995EIJT
Description
IC AMP AB MONO 1.2W 9FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip
Datasheet
 Datasheet
EDA/CAD Models
TS4995EIJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Standby, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip
Package / Case
9-UFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,252
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.36000RM5.36
10RM3.90800RM39.08
25RM3.54280RM88.57
100RM3.14020RM314.02
250RM2.94824RM737.06
500RM2.83230RM1,416.15
1,000RM2.73696RM2,736.96
2,500RM2.63632RM6,590.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.57566RM12,878.30
10,000RM2.52574RM25,257.40
15,000RM2.50074RM37,511.10
Manufacturers Standard Package
Unit Price without VAT:RM5.36000
Unit Price with VAT:RM5.89600