
TS4995EIJT | |
|---|---|
DigiKey Part Number | 497-6101-2-ND - Tape & Reel (TR) 497-6101-1-ND - Cut Tape (CT) 497-6101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4995EIJT |
Description | IC AMP AB MONO 1.2W 9FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS4995EIJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.2W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-FlipChip | |
Package / Case | 9-UFBGA, FCBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 10 | RM3.90800 | RM39.08 |
| 25 | RM3.54280 | RM88.57 |
| 100 | RM3.14020 | RM314.02 |
| 250 | RM2.94824 | RM737.06 |
| 500 | RM2.83230 | RM1,416.15 |
| 1,000 | RM2.73696 | RM2,736.96 |
| 2,500 | RM2.63632 | RM6,590.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.57566 | RM12,878.30 |
| 10,000 | RM2.52574 | RM25,257.40 |
| 15,000 | RM2.50074 | RM37,511.10 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

