TSH103ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,383
Unit Price: RM3.35000
Datasheet

Similar


Texas Instruments
In Stock: 5,239
Unit Price: RM2.84000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 66,450
Unit Price: RM4.84621
Datasheet

Similar


Texas Instruments
In Stock: 131,572
Unit Price: RM5.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,976
Unit Price: RM4.06000
Datasheet

Similar


Texas Instruments
In Stock: 928,468
Unit Price: RM3.31000
Datasheet
Video Amp, 3 Buffer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH103ID

DigiKey Part Number
TSH103ID-ND
Manufacturer
Manufacturer Product Number
TSH103ID
Description
IC AMP BUFFER 8SO
Customer Reference
Detailed Description
Video Amp 3 Buffer 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
9.4 MHz
Slew Rate
-
Current - Supply
5.5 mA
Current - Output / Channel
56 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types