TS514IN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: RM68.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14,376
Unit Price: RM3.03000
Datasheet

Similar


Texas Instruments
In Stock: 651
Unit Price: RM2.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,462
Unit Price: RM81.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: RM73.84000
Datasheet

Similar


Texas Instruments
In Stock: 230
Unit Price: RM42.43000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 59,630
Unit Price: RM10.28339
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2,088
Unit Price: RM5.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56,930
Unit Price: RM5.52000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS514IN

DigiKey Part Number
TS514IN-ND
Manufacturer
Manufacturer Product Number
TS514IN
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS514IN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
500µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes