TS556CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: RM19.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 437
Unit Price: RM28.49000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,702
Unit Price: RM28.49000
Datasheet

Similar


Texas Instruments
In Stock: 1,416
Unit Price: RM4.69000
Datasheet

Similar


Texas Instruments
In Stock: 4,493
Unit Price: RM3.03000
Datasheet

Similar


Texas Instruments
In Stock: 9,047
Unit Price: RM1.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,705
Unit Price: RM16.90000
Datasheet

Similar


Texas Instruments
In Stock: 2,500
Unit Price: RM9.37722
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,392
Unit Price: RM8.23000
Datasheet

Similar


Texas Instruments
In Stock: 5,324
Unit Price: RM5.20000
Datasheet

Similar


Texas Instruments
In Stock: 3,028
Unit Price: RM8.71000
Datasheet

Similar


Texas Instruments
In Stock: 9,628
Unit Price: RM5.67000
Datasheet

Similar


Texas Instruments
In Stock: 1,724
Unit Price: RM11.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10,915
Unit Price: RM8.07699
Datasheet
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS556CD

DigiKey Part Number
497-8121-ND
Manufacturer
Manufacturer Product Number
TS556CD
Description
IC OSC TIMER DUAL 2.7MHZ 14-SOIC
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.7MHz 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS556CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
130 µA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types