
TS864IPT | |
|---|---|
DigiKey Part Number | 497-8134-2-ND - Tape & Reel (TR) 497-8134-1-ND - Cut Tape (CT) 497-8134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS864IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS864IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 10V | |
Voltage - Input Offset (Max) | 15mV @ 5V | |
Current - Input Bias (Max) | 300pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16µA | |
CMRR, PSRR (Typ) | 70dB CMRR | |
Propagation Delay (Max) | 2µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM4.51100 | RM45.11 |
| 25 | RM4.09600 | RM102.40 |
| 100 | RM3.64060 | RM364.06 |
| 250 | RM3.42276 | RM855.69 |
| 500 | RM3.29156 | RM1,645.78 |
| 1,000 | RM3.18352 | RM3,183.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.18705 | RM7,967.62 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

