
TSC102IDT | |
|---|---|
DigiKey Part Number | 497-10325-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSC102IDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC102IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 420µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.84220 | RM7,105.50 |
| 5,000 | RM2.77767 | RM13,888.35 |
| 7,500 | RM2.74538 | RM20,590.35 |
| 12,500 | RM2.70957 | RM33,869.62 |
| Unit Price without VAT: | RM2.84220 |
|---|---|
| Unit Price with VAT: | RM3.12642 |


