Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC201IYST

DigiKey Part Number
497-TSC201IYSTTR-ND - Tape & Reel (TR)
497-TSC201IYSTCT-ND - Cut Tape (CT)
497-TSC201IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC201IYST
Description
HIGH VOLTAGE, CURRENT SENSE AMPL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSC201IYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
7V/µs
-3db Bandwidth
400 kHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 mV
Current - Supply
840µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.71000RM8.71
10RM6.45800RM64.58
25RM5.89280RM147.32
100RM5.26940RM526.94
250RM4.97212RM1,243.03
500RM4.79308RM2,396.54
1,000RM4.64558RM4,645.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM4.42437RM17,697.48
8,000RM4.34217RM34,737.36
Manufacturers Standard Package
Unit Price without VAT:RM8.71000
Unit Price with VAT:RM9.58100