
TSC2021IST | |
|---|---|
DigiKey Part Number | 497-TSC2021ISTTR-ND - Tape & Reel (TR) 497-TSC2021ISTCT-ND - Cut Tape (CT) 497-TSC2021ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2021IST |
Description | 100 V, PRECISION, BIDIRECTIONAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 2.8V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 14.5 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.97000 | RM6.97 |
| 10 | RM5.11400 | RM51.14 |
| 25 | RM4.64920 | RM116.23 |
| 100 | RM4.14090 | RM414.09 |
| 250 | RM3.89824 | RM974.56 |
| 500 | RM3.75198 | RM1,875.99 |
| 1,000 | RM3.63158 | RM3,631.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.45095 | RM13,803.80 |
| 8,000 | RM3.38381 | RM27,070.48 |
| Unit Price without VAT: | RM6.97000 |
|---|---|
| Unit Price with VAT: | RM7.66700 |

