
TSC202IDT | |
|---|---|
DigiKey Part Number | 497-TSC202IDTTR-ND - Tape & Reel (TR) 497-TSC202IDTCT-ND - Cut Tape (CT) 497-TSC202IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC202IDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC202IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 10 | RM5.46100 | RM54.61 |
| 25 | RM4.97240 | RM124.31 |
| 100 | RM4.43290 | RM443.29 |
| 250 | RM4.17576 | RM1,043.94 |
| 500 | RM4.02084 | RM2,010.42 |
| 1,000 | RM3.89339 | RM3,893.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.75881 | RM9,397.02 |
| 5,000 | RM3.67769 | RM18,388.45 |
| 7,500 | RM3.63708 | RM27,278.10 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

