
TSC202IYDT | |
|---|---|
DigiKey Part Number | 497-TSC202IYDTTR-ND - Tape & Reel (TR) 497-TSC202IYDTCT-ND - Cut Tape (CT) 497-TSC202IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC202IYDT |
Description | SO 08 .15 JEDEC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC202IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM6.45800 | RM64.58 |
| 25 | RM5.89280 | RM147.32 |
| 100 | RM5.26940 | RM526.94 |
| 250 | RM4.97212 | RM1,243.03 |
| 500 | RM4.79308 | RM2,396.54 |
| 1,000 | RM4.64558 | RM4,645.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.48993 | RM11,224.83 |
| 5,000 | RM4.39615 | RM21,980.75 |
| 7,500 | RM4.34918 | RM32,618.85 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |

