
TSH173ID | |
|---|---|
DigiKey Part Number | TSH173ID-ND |
Manufacturer | |
Manufacturer Product Number | TSH173ID |
Description | IC AMP BUFFER 8SO |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH173ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Buffer | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 8.2 MHz | |
Slew Rate | - | |
Current - Supply | 7.4 mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


