
TSH84IPT | |
|---|---|
DigiKey Part Number | 497-8926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH84IPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 118V/µs | |
Gain Bandwidth Product | 65 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 9.8mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

