
TSM007IN | |
|---|---|
DigiKey Part Number | 497-4469-5-ND |
Manufacturer | |
Manufacturer Product Number | TSM007IN |
Description | IC REG CTRLR 8DIP |
Customer Reference | |
Detailed Description | Regulator Positive, Isolation Capable Output DC-DC Controller IC 8-Mini DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive, Isolation Capable | |
Topology | - | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 25V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 60% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 0°C ~ 95°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-Mini DIP | |
Base Product Number |

