
TSV633AIST | |
|---|---|
DigiKey Part Number | 497-8998-2-ND - Tape & Reel (TR) 497-8998-1-ND - Cut Tape (CT) 497-8998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV633AIST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV633AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM5.00800 | RM50.08 |
| 25 | RM4.55480 | RM113.87 |
| 100 | RM4.05470 | RM405.47 |
| 250 | RM3.81644 | RM954.11 |
| 500 | RM3.67272 | RM1,836.36 |
| 1,000 | RM3.55447 | RM3,554.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.37699 | RM13,507.96 |
| 8,000 | RM3.31107 | RM26,488.56 |
| 12,000 | RM3.27804 | RM39,336.48 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

