Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV633AIST

DigiKey Part Number
497-8998-2-ND - Tape & Reel (TR)
497-8998-1-ND - Cut Tape (CT)
497-8998-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV633AIST
Description
IC OPAMP GP 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV633AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.82000RM6.82
10RM5.00800RM50.08
25RM4.55480RM113.87
100RM4.05470RM405.47
250RM3.81644RM954.11
500RM3.67272RM1,836.36
1,000RM3.55447RM3,554.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM3.37699RM13,507.96
8,000RM3.31107RM26,488.56
12,000RM3.27804RM39,336.48
Manufacturers Standard Package
Unit Price without VAT:RM6.82000
Unit Price with VAT:RM7.50200