
TSX632IQ2T | |
|---|---|
DigiKey Part Number | 497-14081-2-ND - Tape & Reel (TR) 497-14081-1-ND - Cut Tape (CT) 497-14081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSX632IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.86000 | RM6.86 |
| 10 | RM5.04300 | RM50.43 |
| 25 | RM4.58600 | RM114.65 |
| 100 | RM4.08300 | RM408.30 |
| 250 | RM3.84324 | RM960.81 |
| 500 | RM3.69880 | RM1,849.40 |
| 1,000 | RM3.57981 | RM3,579.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.43283 | RM10,298.49 |
| 6,000 | RM3.36094 | RM20,165.64 |
| 9,000 | RM3.32494 | RM29,924.46 |
| Unit Price without VAT: | RM6.86000 |
|---|---|
| Unit Price with VAT: | RM7.54600 |

