
TSV774IYPT | |
|---|---|
DigiKey Part Number | 497-TSV774IYPTTR-ND - Tape & Reel (TR) 497-TSV774IYPTCT-ND - Cut Tape (CT) 497-TSV774IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV774IYPT |
Description | TSSOP 14 BODY 4.4 PITCH 0.65 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.76000 | RM8.76 |
| 10 | RM6.48500 | RM64.85 |
| 25 | RM5.91240 | RM147.81 |
| 100 | RM5.28040 | RM528.04 |
| 250 | RM4.97968 | RM1,244.92 |
| 500 | RM4.79824 | RM2,399.12 |
| 1,000 | RM4.64897 | RM4,648.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.49136 | RM11,228.40 |
| 5,000 | RM4.39639 | RM21,981.95 |
| 7,500 | RM4.34880 | RM32,616.00 |
| Unit Price without VAT: | RM8.76000 |
|---|---|
| Unit Price with VAT: | RM9.63600 |


