
TSV791ILT | |
|---|---|
DigiKey Part Number | 497-TSV791ILTTR-ND - Tape & Reel (TR) 497-TSV791ILTCT-ND - Cut Tape (CT) 497-TSV791ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV791ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV791ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.90800 | RM29.08 |
| 25 | RM2.62560 | RM65.64 |
| 100 | RM2.31480 | RM231.48 |
| 250 | RM2.16636 | RM541.59 |
| 500 | RM2.07694 | RM1,038.47 |
| 1,000 | RM2.00321 | RM2,003.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.91221 | RM5,736.63 |
| 6,000 | RM1.86768 | RM11,206.08 |
| 9,000 | RM1.84538 | RM16,608.42 |
| 15,000 | RM1.82067 | RM27,310.05 |
| 21,000 | RM1.80623 | RM37,930.83 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |




