
TSV792IQ2T | |
|---|---|
DigiKey Part Number | 497-TSV792IQ2TTR-ND - Tape & Reel (TR) 497-TSV792IQ2TCT-ND - Cut Tape (CT) 497-TSV792IQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV792IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV792IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.26000 | RM6.26 |
| 10 | RM4.59400 | RM45.94 |
| 25 | RM4.17320 | RM104.33 |
| 100 | RM3.70990 | RM370.99 |
| 250 | RM3.48864 | RM872.16 |
| 500 | RM3.35538 | RM1,677.69 |
| 1,000 | RM3.24561 | RM3,245.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.11005 | RM9,330.15 |
| 6,000 | RM3.04372 | RM18,262.32 |
| 9,000 | RM3.01052 | RM27,094.68 |
| Unit Price without VAT: | RM6.26000 |
|---|---|
| Unit Price with VAT: | RM6.88600 |


