
TSV792IYDT | |
|---|---|
DigiKey Part Number | 497-TSV792IYDTTR-ND - Tape & Reel (TR) 497-TSV792IYDTCT-ND - Cut Tape (CT) 497-TSV792IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV792IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV792IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM5.69700 | RM56.97 |
| 25 | RM5.18800 | RM129.70 |
| 100 | RM4.62950 | RM462.95 |
| 250 | RM4.36316 | RM1,090.79 |
| 500 | RM4.20248 | RM2,101.24 |
| 1,000 | RM4.07022 | RM4,070.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.35522 | RM8,388.05 |
| 5,000 | RM3.28132 | RM16,406.60 |
| 7,500 | RM3.24430 | RM24,332.25 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |


