
TSV792IYST | |
|---|---|
DigiKey Part Number | 497-TSV792IYSTTR-ND - Tape & Reel (TR) 497-TSV792IYSTCT-ND - Cut Tape (CT) 497-TSV792IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV792IYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV792IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 10 | RM5.44500 | RM54.45 |
| 25 | RM4.95640 | RM123.91 |
| 100 | RM4.41950 | RM441.95 |
| 250 | RM4.16316 | RM1,040.79 |
| 500 | RM4.00872 | RM2,004.36 |
| 1,000 | RM3.88153 | RM3,881.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM3.14126 | RM12,565.04 |
| 8,000 | RM3.07910 | RM24,632.80 |
| 12,000 | RM3.04797 | RM36,575.64 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

