
TSV912AIYDT | |
|---|---|
DigiKey Part Number | 497-10470-2-ND - Tape & Reel (TR) 497-10470-1-ND - Cut Tape (CT) 497-10470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AIYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV912AIYDT Models |
Category | Current - Supply 780µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8602ARZ | Analog Devices Inc. | 800 | 505-AD8602ARZ-ND | RM11.82000 | Similar |
| AD8602ARZ-REEL | Analog Devices Inc. | 4,430 | AD8602ARZ-REELCT-ND | RM11.82000 | Similar |
| AD8602ARZ-REEL7 | Analog Devices Inc. | 276 | AD8602ARZ-REEL7CT-ND | RM11.82000 | Similar |
| AD8602DRZ | Analog Devices Inc. | 542 | 505-AD8602DRZ-ND | RM6.70000 | Similar |
| AD8602DRZ-REEL7 | Analog Devices Inc. | 823 | AD8602DRZ-REEL7CT-ND | RM6.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM3.99100 | RM39.91 |
| 25 | RM3.61840 | RM90.46 |
| 100 | RM3.20640 | RM320.64 |
| 250 | RM3.00984 | RM752.46 |
| 500 | RM2.89140 | RM1,445.70 |
| 1,000 | RM2.85012 | RM2,850.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.69104 | RM6,727.60 |
| 5,000 | RM2.62901 | RM13,145.05 |
| 7,500 | RM2.59794 | RM19,484.55 |
| 12,500 | RM2.56354 | RM32,044.25 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |

