TSV992ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11,546
Unit Price: RM3.78000
Datasheet

Similar


Texas Instruments
In Stock: 199
Unit Price: RM8.51000
Datasheet

Similar


Texas Instruments
In Stock: 832
Unit Price: RM5.67000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.73699
Datasheet

Similar


Microchip Technology
In Stock: 29,837
Unit Price: RM1.62000
Datasheet

Similar


onsemi
In Stock: 174
Unit Price: RM4.33000
Datasheet

Similar


onsemi
In Stock: 2,518
Unit Price: RM3.27000
Datasheet

Similar


Texas Instruments
In Stock: 13,228
Unit Price: RM14.50000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV992ID

DigiKey Part Number
TSV992ID-ND
Manufacturer
Manufacturer Product Number
TSV992ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
EDA/CAD Models
TSV992ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
820µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types