Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX711AILT

DigiKey Part Number
497-15082-2-ND - Tape & Reel (TR)
497-15082-1-ND - Cut Tape (CT)
497-15082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX711AILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSX711AILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.4V/µs
Gain Bandwidth Product
2.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
660µA
Current - Output / Channel
71 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.49500RM34.95
25RM3.16320RM79.08
100RM2.79700RM279.70
250RM2.62276RM655.69
500RM2.51782RM1,258.91
1,000RM2.43133RM2,431.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.32453RM6,973.59
6,000RM2.27226RM13,633.56
9,000RM2.24610RM20,214.90
15,000RM2.21710RM33,256.50
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100