
VIPER35HDTR | |
|---|---|
DigiKey Part Number | 497-VIPER35HDTR-ND - Tape & Reel (TR) 497-VIPER35HDTRCT-ND - Cut Tape (CT) 497-VIPER35HDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER35HDTR |
Description | IC OFFLINE SWITCH FLYBACK 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 225kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER35HDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 14 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 23.5V | |
Frequency - Switching | 225kHz | |
Power (Watts) | 22 W | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.94000 | RM5.94 |
| 10 | RM4.33600 | RM43.36 |
| 25 | RM3.93200 | RM98.30 |
| 100 | RM3.48790 | RM348.79 |
| 250 | RM3.27576 | RM818.94 |
| 500 | RM3.14790 | RM1,573.95 |
| 1,000 | RM3.04261 | RM3,042.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.93147 | RM7,328.68 |
| 5,000 | RM2.86448 | RM14,322.40 |
| 7,500 | RM2.83095 | RM21,232.12 |
| 12,500 | RM2.79378 | RM34,922.25 |
| Unit Price without VAT: | RM5.94000 |
|---|---|
| Unit Price with VAT: | RM6.53400 |


