


VN808-E | |
|---|---|
DigiKey Part Number | 497-4494-5-ND |
Manufacturer | |
Manufacturer Product Number | VN808-E |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad |
Datasheet | Datasheet |
EDA/CAD Models | VN808-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 10.5V ~ 45V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 700mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSO-36, Bottom Pad | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.98000 | RM29.98 |
| 10 | RM23.18300 | RM231.83 |
| 31 | RM21.14258 | RM655.42 |
| 124 | RM19.38194 | RM2,403.36 |
| 279 | RM18.62814 | RM5,197.25 |
| 527 | RM18.14636 | RM9,563.13 |
| 1,023 | RM17.72746 | RM18,135.19 |
| Unit Price without VAT: | RM29.98000 |
|---|---|
| Unit Price with VAT: | RM32.97800 |

